Memory
LD2732A-20
Intel Corporation
Description: UVPROM, 4KX8, 250ns, HMOS, CDIP24, CERAMIC, DIP-24

Overview of LD2732A-20 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LD2732A-20 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD2732A-20 by Intel Corporation

LD2732A-20
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
DIP
Package Description
DIP, DIP24,.6
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
250 ns
I/O Type
COMMON
JESD-30 Code
R-CDIP-T24
JESD-609 Code
e0
Memory Density
32768 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
21 V
Qualification Status
Not Qualified
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
HMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. LD2732A-20
    Intel Corporation
    UVPROM, 4KX8, 250ns, HMOS, CDIP24, CERAMIC, DIP-24
    VS

Alternate Parts for LD2732A-20

This table gives cross-reference parts and alternative options found for LD2732A-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2732A-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC27C32BQE250 IC 4K X 8 UVPROM, 250 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM National Semiconductor Corporation LD2732A-20 vs NMC27C32BQE250
QD2732A UVPROM, 4KX8, 250ns, NMOS, CDIP24, CERDIP-24 Intel Corporation LD2732A-20 vs QD2732A
AM2732B-250DI UVPROM, 4KX8, 250ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD LD2732A-20 vs AM2732B-250DI
AM2732B-250/BJA UVPROM, 4KX8, 250ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD LD2732A-20 vs AM2732B-250/BJA
8001203JX UVPROM, 4KX8, 250ns, NMOS, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 AMD LD2732A-20 vs 8001203JX
8001209JX UVPROM, 4KX8, 250ns, NMOS, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 AMD LD2732A-20 vs 8001209JX
HN482732AG-25 4KX8 UVPROM, 250ns, PDIP24, DIP-24 Renesas Electronics Corporation LD2732A-20 vs HN482732AG-25
NMC27C32BQ250 IC 4K X 8 UVPROM, 250 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM National Semiconductor Corporation LD2732A-20 vs NMC27C32BQ250
M2732AF6 4KX8 UVPROM, 250ns, CDIP24, WINDOWED, FRIT SEALED, CERAMIC, DIP-24 STMicroelectronics LD2732A-20 vs M2732AF6
TMS2732A-25JL 4KX8 UVPROM, 250ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments LD2732A-20 vs TMS2732A-25JL
Part Number Description Manufacturer Compare
AM2732B-205DC UVPROM, 4KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD LD2732A-20 vs AM2732B-205DC
5962-9065801JX UVPROM, 4KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 Waferscale Integration Inc LD2732A-20 vs 5962-9065801JX
LD2732A-2 UVPROM, 4KX8, 250ns, HMOS, CDIP24, CERAMIC, DIP-24 Intel Corporation LD2732A-20 vs LD2732A-2
AM2732B-205DI UVPROM, 4KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD LD2732A-20 vs AM2732B-205DI
WS57C43B-70D UVPROM, 4KX8, 70ns, CMOS, CDIP24, Waferscale Integration Inc LD2732A-20 vs WS57C43B-70D
WS57C43C-25D 4KX8 UVPROM, 25ns, CDIP24, 0.600 INCH, CERDIP-24 STMicroelectronics LD2732A-20 vs WS57C43C-25D
PQ36C32-55 EEPROM, 4KX8, 55ns, Parallel, CMOS, PDIP24 LSI Corporation LD2732A-20 vs PQ36C32-55
5962-9065804JX UVPROM, 4KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 Waferscale Integration Inc LD2732A-20 vs 5962-9065804JX
MD2732A-25 UVPROM, 4KX8, 250ns, CMOS, CDIP24, CERAMIC, DIP-24 Intel Corporation LD2732A-20 vs MD2732A-25
WS57C43C-45TMB 4KX8 UVPROM, 45ns, CDIP24, 0.300 INCH, CERDIP-24 STMicroelectronics LD2732A-20 vs WS57C43C-45TMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD2732A-20 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD2732A-20 by Intel Corporation

Select Manufacturer
Which Manufacturer of LD2732A-20 would you like to use for your alert(s)?
  • Please alert me when LD2732A-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD2732A-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD2732A-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD2732A-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD2732A-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD2732A-20 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: