Part Details for LD29080PT-R by STMicroelectronics
Results Overview of LD29080PT-R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD29080PT-R Information
LD29080PT-R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
LD29080PT-R Part Data Attributes
|
|
LD29080PT-R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD29080PT-R
STMicroelectronics
ADJUSTABLE POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO4, ROHS COMPLIANT, PPAK-5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| Package Description | , | |
| Pin Count | 4 | |
| Reach Compliance Code | Compliant | |
| Dropout Voltage1-Max | 0.7 V | |
| JESD-30 Code | R-PSSO-G4 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 2.63 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.1 Mm |