Part Details for LD3985J15 by STMicroelectronics
Overview of LD3985J15 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LD3985J15
LD3985J15 CAD Models
LD3985J15 Part Data Attributes:
|
LD3985J15
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD3985J15
STMicroelectronics
1.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 1.57 X 1.22 MM, FLIP-CHIP-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | FLIP-CHIP | |
Package Description | VFBGA, BGA5,3X3,17/10 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PBGA-B5 | |
Length | 1.54 mm | |
Line Regulation-Max | 0.00525% | |
Load Regulation-Max | 0.0179% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.575 V | |
Output Voltage1-Min | 1.425 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.965 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 1.19 mm |
Alternate Parts for LD3985J15
This table gives cross-reference parts and alternative options found for LD3985J15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD3985J15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3999ITLX-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, PBGA5, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LD3985J15 vs LP3999ITLX-1.5 |
NCP629FC15T2G | High Performance CMOS LDO Regulator with Enable Hi Performance CMOS LDO with Enable in Chip Scale Package, 5 Pin Flip-Chip 1.028x1.190, 3000-DSFTP | onsemi | LD3985J15 vs NCP629FC15T2G |
LP3999ITLX-1.5/NOPB | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, PBGA5, LEAD-FREE, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LD3985J15 vs LP3999ITLX-1.5/NOPB |
FAN2560UC15X | Fixed Positive LDO Regulator, 1.5V, 0.2V Dropout, CMOS, PBGA5, 0.96 X 1.33 MM, GREEN, WLCSP-5 | Fairchild Semiconductor Corporation | LD3985J15 vs FAN2560UC15X |