| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP1702T1802ECB | Microchip Technology Inc | Check for Price | 1.8 V FIXED POSITIVE LDO REGULATOR, PDSO3, LEAD FREE, PLASTIC, SOT-23A, 3-PIN | LDK220M18R vs MCP1702T1802ECB |
| LDK220C18R | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 1.8V, BCD, PDSO5 | LDK220M18R vs LDK220C18R |
Part Details for LDK220M18R by STMicroelectronics
Results Overview of LDK220M18R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDK220M18R Information
LDK220M18R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LDK220M18R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LDK220M18R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDK220M18R Part Data Attributes
|
|
LDK220M18R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK220M18R
STMicroelectronics
Fixed Positive LDO Regulator, 1.8V, BCD, PDSO5
|
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Sot-23, 5 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 1 V | |
| Input Voltage Absolute-Max | 14 V | |
| Input Voltage-Max | 13.2 V | |
| Input Voltage-Min | 2.5 V | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.95 Mm | |
| Line Regulation-Max | 0.00963% | |
| Load Regulation-Max | 0.010746% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 1.854 V | |
| Output Voltage1-Min | 1.746 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Bcd | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 3% | |
| Width | 1.6 Mm |
Alternate Parts for LDK220M18R
This table gives cross-reference parts and alternative options found for LDK220M18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDK220M18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.