Part Details for LDP01-30AY by STMicroelectronics
Results Overview of LDP01-30AY by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDP01-30AY Information
LDP01-30AY by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS22930AYZVT | Texas Instruments | 5.5V, 2A, 37mΩ Load Switch with Reverse Current Protection 4-DSBGA -40 to 85 | |
| TPS22930AYZVR | Texas Instruments | 5.5V, 2A, 37mΩ Load Switch with Reverse Current Protection 4-DSBGA -40 to 85 |
Price & Stock for LDP01-30AY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AH9725
|
Newark | Tvs Diode, 27V, Unidir, To-263, Product Range:Ldp01-Xxay Transil Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:27V, Clamping Voltage Vc Max:49V, Diode Case Style:To-263, No. Of Pins:3Pins, Breakdown Voltage Rohs Compliant: Yes |Stmicroelectronics LDP01-30AY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1332 |
|
$2.0300 / $3.4100 | Buy Now |
|
DISTI #
497-15294-1-ND
|
DigiKey | TVS DIODE 27VWM 40VC D2PAK Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1438 In Stock |
|
$1.3230 / $2.7500 | Buy Now |
|
DISTI #
LDP01-30AY
|
Avnet Americas | TVS Diode, LDP01-xxAY Transil, Unidirectional, 27 V, 49 V, TO-263 (D2PAK), 3 Pins - Tape and Reel (Alt: LDP01-30AY) COO: Singapore RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.3210 / $1.5097 | Buy Now |
|
DISTI #
511-LDP01-30AY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Automotive 27 V TVS for load dump in D2PAK RoHS: Compliant | 5088 |
|
$1.3300 / $2.7500 | Buy Now |
|
|
STMicroelectronics | Automotive 27 V TVS for load dump in D2PAK COO: France RoHS: Compliant Min Qty: 1 | 5088 |
|
$1.5900 / $2.7000 | Buy Now |
|
|
Future Electronics | D2PAK RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$1.3100 / $1.3300 | Buy Now |
|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
DISTI #
LDP01-30AY
|
Avnet Silica | TVS Diode LDP01xxAY Transil Unidirectional 27 V 49 V TO263 D2PAK 3 Pins (Alt: LDP01-30AY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
LDP01-30AY
|
EBV Elektronik | TVS Diode LDP01xxAY Transil Unidirectional 27 V 49 V TO263 D2PAK 3 Pins (Alt: LDP01-30AY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 125A 40V 28.9V 27V D2PAK TVS Diodes RoHS | 12 |
|
$2.6131 / $4.0641 | Buy Now |
US Tariff Estimator: LDP01-30AY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LDP01-30AY
LDP01-30AY CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDP01-30AY Part Data Attributes
|
|
LDP01-30AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDP01-30AY
STMicroelectronics
Trans Voltage Suppressor Diode, 27V V(RWM), Unidirectional, 1 Element, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | D2pak-3/2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 53 Weeks, 1 Day | |
| Breakdown Voltage-Max | 31.9 V | |
| Breakdown Voltage-Min | 28.9 V | |
| Breakdown Voltage-Nom | 30.4 V | |
| Case Connection | Cathode | |
| Clamping Voltage-Max | 40 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Polarity | Unidirectional | |
| Reference Standard | Aec-Q101; Iec-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 27 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 27 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single |
LDP01-30AY Frequently Asked Questions (FAQ)
-
A good PCB layout for the LDP01-30AY involves keeping the input and output tracks as short as possible, using a ground plane, and minimizing the loop area of the tracks to reduce electromagnetic interference (EMI).
-
To ensure proper decoupling, place a 10uF ceramic capacitor between the VIN pin and the GND pin, and a 100nF ceramic capacitor between the VOUT pin and the GND pin, as close to the device as possible.
-
The maximum ambient temperature for the LDP01-30AY is 85°C, but it can be derated to 70°C for high-reliability applications.
-
Yes, the LDP01-30AY is designed to withstand high vibrations and can be used in environments with vibrations up to 10g.
-
To troubleshoot issues with the LDP01-30AY, check the input voltage, output voltage, and output current. Verify that the device is properly decoupled and that the PCB layout is correct. Use an oscilloscope to check for noise and oscillations.