Part Details for LDP01-42AY by STMicroelectronics
Results Overview of LDP01-42AY by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDP01-42AY Information
LDP01-42AY by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS65642AYFFR | Texas Instruments | LCD Bias with Integrated Gamma Reference for Notebook PCs, Tablet PCs and Moni 56-DSBGA -40 to 85 |
Price & Stock for LDP01-42AY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3132446
|
element14 Asia-Pacific | 26011000,, TVS, 36V, , TO-263 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 515 |
|
$1.2000 / $2.9900 | Buy Now |
|
DISTI #
3132446RL
|
element14 Asia-Pacific | 26011000,, TVS, 36V, , TO-263 RoHS: Compliant Min Qty: 100 Container: Tape & Reel | 515 |
|
$1.2000 / $1.8500 | Buy Now |
|
DISTI #
497-15298-1-ND
|
DigiKey | TVS DIODE 36VWM 57VC D2PAK Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1514 In Stock |
|
$1.2152 / $2.8200 | Buy Now |
|
DISTI #
LDP01-42AY
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 3-Pin D2PAK T/R - Tape and Reel (Alt: LDP01-42AY) COO: France RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.2152 / $1.3889 | Buy Now |
|
DISTI #
LDP01-42AY
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 3-Pin D2PAK T/R - Tape and Reel (Alt: LDP01-42AY) COO: France RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.2152 / $1.3889 | Buy Now |
|
DISTI #
511-LDP01-42AY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Automotive 36 V TVS for load dump in D2PAK RoHS: Compliant | 965 |
|
$1.2100 / $2.8200 | Buy Now |
|
|
STMicroelectronics | Automotive 36 V TVS for load dump in D2PAK COO: France RoHS: Compliant Min Qty: 1 | 965 |
|
$1.4600 / $2.7600 | Buy Now |
|
|
Future Electronics | TVS DIODE 36V 57V D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$1.0600 / $1.0800 | Buy Now |
|
DISTI #
LDP01-42AY
|
Avnet Silica | Diode TVS Single UniDir 36V 3Pin D2PAK TR (Alt: LDP01-42AY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
DISTI #
LDP01-42AY
|
EBV Elektronik | Diode TVS Single UniDir 36V 3Pin D2PAK TR (Alt: LDP01-42AY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: LDP01-42AY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LDP01-42AY
LDP01-42AY CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDP01-42AY Part Data Attributes
|
|
LDP01-42AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDP01-42AY
STMicroelectronics
Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional, 1 Element, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | D2pak-3/2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 53 Weeks, 1 Day | |
| Breakdown Voltage-Max | 44.2 V | |
| Breakdown Voltage-Min | 40 V | |
| Breakdown Voltage-Nom | 42.1 V | |
| Case Connection | Cathode | |
| Clamping Voltage-Max | 57 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Polarity | Unidirectional | |
| Reference Standard | Aec-Q101; Iec-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 36 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 36 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single |
LDP01-42AY Frequently Asked Questions (FAQ)
-
A symmetrical layout with a central ground plane and minimal track lengths is recommended. The datasheet provides a recommended PCB layout, but it's essential to follow good PCB design practices to minimize noise and ensure optimal performance.
-
The LDP01-42AY requires a stable voltage supply and proper biasing to operate correctly. Ensure the voltage supply is within the recommended range (4.5V to 5.5V), and the bias resistors are correctly sized to provide the recommended bias current (1mA to 10mA).
-
The LDP01-42AY is rated for operation from -40°C to 125°C. However, it's essential to consider the specific application and ensure the device is operated within the recommended temperature range to maintain optimal performance and reliability.
-
The LDP01-42AY is sensitive to electrostatic discharge (ESD). To prevent damage, handle the device with ESD-protective equipment, and ensure the PCB design includes ESD protection measures, such as TVS diodes or ESD-protection ICs.
-
Store the LDP01-42AY in a dry, cool place, away from direct sunlight and moisture. Handle the device with care, avoiding mechanical stress, and ensure the packaging is intact to prevent damage during transportation and storage.