Part Details for LDP01-68AY by STMicroelectronics
Results Overview of LDP01-68AY by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDP01-68AY Information
LDP01-68AY by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LDP01-68AY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AH9728
|
Newark | Tvs Diode, 58V, Unidir, To-263, Product Range:Ldp01-Xxay Transil Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:58V, Clamping Voltage Vc Max:110V, Diode Case Style:To-263, No. Of Pins:3Pins, Breakdown Voltage Rohs Compliant: Yes |Stmicroelectronics LDP01-68AY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2800 / $3.6100 | Buy Now |
|
DISTI #
497-15302-1-ND
|
DigiKey | TVS DIODE 58VWM 92VC D2PAK Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4660 In Stock |
|
$1.3204 / $2.9500 | Buy Now |
|
DISTI #
LDP01-68AY
|
Avnet Americas | Diode TVS Single Uni-Dir 58V 3-Pin D2PAK T/R - Tape and Reel (Alt: LDP01-68AY) COO: France RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.3204 / $1.5090 | Buy Now |
|
DISTI #
LDP01-68AY
|
Avnet Americas | Diode TVS Single Uni-Dir 58V 3-Pin D2PAK T/R - Tape and Reel (Alt: LDP01-68AY) COO: France RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.3204 / $1.5090 | Buy Now |
|
DISTI #
511-LDP01-68AY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Automotive 58 V TVS for load dump in D2PAK RoHS: Compliant | 770 |
|
$1.3200 / $2.9500 | Buy Now |
|
DISTI #
V36:1790_06553239
|
Arrow Electronics | Diode TVS Single Dual Anode Uni-Dir 58V 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101 COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks Date Code: 2352 | Americas - 15000 |
|
$1.2340 / $1.2650 | Buy Now |
|
|
STMicroelectronics | Automotive 58 V TVS for load dump in D2PAK COO: France RoHS: Compliant Min Qty: 1 | 770 |
|
$1.5900 / $2.8900 | Buy Now |
|
|
Future Electronics | LDP01 Series 68 V 110 Vcl Load Dump Automotive TVS Diode - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$1.3700 / $1.3900 | Buy Now |
|
DISTI #
78403569
|
Verical | Diode TVS Single Dual Anode Uni-Dir 58V 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101 RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2352 | Americas - 15000 |
|
$1.2340 | Buy Now |
|
DISTI #
V36:1790_06553239
|
Arrow Electronics | Diode TVS Single Dual Anode Uni-Dir 58V 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101 COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks Date Code: 2352 | Americas - 15000 |
|
$1.2340 / $1.2650 | Buy Now |
US Tariff Estimator: LDP01-68AY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LDP01-68AY
LDP01-68AY CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDP01-68AY Part Data Attributes
|
|
LDP01-68AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDP01-68AY
STMicroelectronics
Trans Voltage Suppressor Diode, 58V V(RWM), Unidirectional, 1 Element, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | D2pak-3/2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 53 Weeks, 1 Day | |
| Breakdown Voltage-Max | 71.2 V | |
| Breakdown Voltage-Min | 64.4 V | |
| Breakdown Voltage-Nom | 67.8 V | |
| Case Connection | Cathode | |
| Clamping Voltage-Max | 92 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Polarity | Unidirectional | |
| Reference Standard | Aec-Q101; Iec-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 58 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 58 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single |
LDP01-68AY Frequently Asked Questions (FAQ)
-
A symmetrical layout with a central ground plane and minimal track lengths is recommended. The datasheet provides a recommended PCB layout, but it's essential to follow good PCB design practices to minimize noise and ensure optimal performance.
-
The LDP01-68AY requires a stable voltage supply and proper biasing to operate correctly. Ensure the voltage supply is within the recommended range (2.7V to 5.5V), and the bias resistors are correctly sized to set the output voltage to the desired level.
-
The LDP01-68AY can handle a maximum output current of 50mA. Exceeding this limit may cause the device to overheat or malfunction. Ensure your design takes into account the maximum current requirements to avoid damage to the device.
-
Use ESD protection devices, such as TVS diodes, and overvoltage protection circuits to prevent damage to the LDP01-68AY. Additionally, follow proper handling and storage procedures to prevent ESD damage during manufacturing and assembly.
-
The recommended operating temperature range for the LDP01-68AY is -40°C to 125°C. Operating the device outside this range may affect its performance and reliability.