Part Details for LDP01-82AY by STMicroelectronics
Results Overview of LDP01-82AY by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDP01-82AY Information
LDP01-82AY by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS259482AYWPR | Texas Instruments | 3.5-V to 23-V, 12.2-mΩ, 8-A eFuse with bi-directional power delivery 12-DSBGA -40 to 125 |
Price & Stock for LDP01-82AY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-15303-2-ND
|
DigiKey | TVS DIODE 70VWM 113VC D2PAK Min Qty: 1000 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1074 / $1.2250 | Buy Now |
|
DISTI #
LDP01-82AY
|
Avnet Americas | Diode TVS Single Uni-Dir 70V 3-Pin D2PAK T/R - Tape and Reel (Alt: LDP01-82AY) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.0315 / $1.3583 | Buy Now |
|
DISTI #
511-LDP01-82AY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Automotive 70 V TVS for load dump in D2PAK RoHS: Compliant | 2475 |
|
$1.0300 / $3.2600 | Buy Now |
|
|
STMicroelectronics | Automotive 70 V TVS for load dump in D2PAK COO: China RoHS: Compliant Min Qty: 1 | 2475 |
|
$1.4000 / $3.2000 | Buy Now |
|
DISTI #
LDP01-82AY
|
Avnet Silica | Diode TVS Single UniDir 70V 3Pin D2PAK TR (Alt: LDP01-82AY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
LDP01-82AY
|
EBV Elektronik | Diode TVS Single UniDir 70V 3Pin D2PAK TR (Alt: LDP01-82AY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: LDP01-82AY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LDP01-82AY
LDP01-82AY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDP01-82AY Part Data Attributes
|
|
LDP01-82AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDP01-82AY
STMicroelectronics
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 1 Element, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | D2pak-3/2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 53 Weeks, 1 Day | |
| Breakdown Voltage-Max | 86 V | |
| Breakdown Voltage-Min | 77.8 V | |
| Breakdown Voltage-Nom | 81.9 V | |
| Case Connection | Cathode | |
| Clamping Voltage-Max | 113 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Polarity | Unidirectional | |
| Reference Standard | Aec-Q101; Iec-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 70 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 70 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single |
LDP01-82AY Frequently Asked Questions (FAQ)
-
A symmetrical layout with a central ground plane and minimal track lengths is recommended. The datasheet provides a recommended PCB layout, but it's essential to follow good PCB design practices to minimize noise and ensure optimal performance.
-
The LDP01-82AY requires a bias voltage between 2.7V and 5.5V. Ensure the bias voltage is stable and within the recommended range. A decoupling capacitor (e.g., 100nF) between the bias pin and ground is recommended to filter out noise.
-
The maximum current that can be drawn from the LDP01-82AY is 50mA. Exceeding this limit may cause the device to overheat or malfunction. Ensure your design stays within this current limit to ensure reliable operation.
-
Use ESD protection devices (e.g., TVS diodes) and overvoltage protection circuits (e.g., voltage regulators) to protect the LDP01-82AY from electrostatic discharge and overvoltage events. Follow proper PCB design practices to minimize the risk of ESD damage.
-
The LDP01-82AY operates within a temperature range of -40°C to 125°C. Ensure your design operates within this range to ensure reliable performance and prevent damage to the device.