| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LE27ABDLE | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.5V Dropout, CMOS, PDSO8 | LE25CD-TRLE vs LE27ABDLE |
| LE25ABZ-APLE | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, CMOS | LE25CD-TRLE vs LE25ABZ-APLE |
| LE27ABD-TRLE | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.5V Dropout, CMOS, PDSO8 | LE25CD-TRLE vs LE27ABD-TRLE |
| LE25ABDLE | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, CMOS, PDSO8 | LE25CD-TRLE vs LE25ABDLE |
| LE27CDLE | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.5V Dropout, CMOS, PDSO8 | LE25CD-TRLE vs LE27CDLE |
Part Details for LE25CD-TRLE by STMicroelectronics
Results Overview of LE25CD-TRLE by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LE25CD-TRLE Information
LE25CD-TRLE by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LE25CD-TRLE by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LE25CD-TRLE Part Data Attributes
|
|
LE25CD-TRLE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LE25CD-TRLE
STMicroelectronics
Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.5 V | |
| Dropout Voltage1-Nom | 0.2 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 3.2 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.02% | |
| Load Regulation-Max(%) | 0.025% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 2.6 V | |
| Output Voltage1-Min | 2.4 V | |
| Output Voltage1-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 4% | |
| Width | 3.9 Mm |
Alternate Parts for LE25CD-TRLE
This table gives cross-reference parts and alternative options found for LE25CD-TRLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE25CD-TRLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.