| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LE45CZ-TR | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 4.5V, 0.5V Dropout, BIPolar, BCY3 | LE45CZ vs LE45CZ-TR |
Part Details for LE45CZ by STMicroelectronics
Results Overview of LE45CZ by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LE45CZ Information
LE45CZ by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LE45CZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LE45CZ-ND
|
DigiKey | IC REG LINEAR 4.5V 100MA TO92-3 Min Qty: 2500 Container: Bulk |
0 Bulk |
|
$0.3984 | Buy Now |
|
|
Vyrian | Fixed Positive LDO Regulator, 4.5V, 0.5V Dropout, BIPolar | 10145 |
|
RFQ |
US Tariff Estimator: LE45CZ by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LE45CZ Part Data Attributes
|
|
LE45CZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LE45CZ
STMicroelectronics
Fixed Positive LDO Regulator, 4.5V, 0.5V Dropout, BIPolar, BCY3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | Lead Free, To-92, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.5 V | |
| Dropout Voltage1-Nom | 0.2 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 5.2 V | |
| JESD-30 Code | O-XBCY-T3 | |
| JESD-609 Code | e3 | |
| Line Regulation-Max | 0.03% | |
| Load Regulation-Max | 0.025% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 4.68 V | |
| Output Voltage1-Min | 4.32 V | |
| Output Voltage1-Nom | 4.5 V | |
| Package Body Material | Unspecified | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Voltage Tolerance-Max | 4% |
Alternate Parts for LE45CZ
This table gives cross-reference parts and alternative options found for LE45CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE45CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.