Part Details for LED56 by Harris Semiconductor
Results Overview of LED56 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LED56 Information
LED56 by Harris Semiconductor is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: LED56 by Harris Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LED56 Part Data Attributes
|
|
LED56
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LED56
Harris Semiconductor
Infrared LED, 1-Element, 940nm
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A001.a.2.a | |
| HTS Code | 8541.40.20.00 | |
| Configuration | Single | |
| Forward Current-Max | 0.1 A | |
| Forward Voltage-Max | 1.7 V | |
| JESD-609 Code | e0 | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Optoelectronic Device Type | Infrared Led | |
| Output Power-Nom | 1.5 Mw | |
| Peak Wavelength | 940 Nm | |
| Response Time-Max | 3e-7 S | |
| Reverse Voltage-Max | 3 V | |
| Semiconductor Material | Gaas | |
| Shape | Round | |
| Spectral Bandwidth | 60 M | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |