Part Details for LEDM-3-11 by Essentra Components
Results Overview of LEDM-3-11 by Essentra Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LEDM-3-11 Information
LEDM-3-11 by Essentra Components is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LEDM-3-11
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0882 / $0.2570 | Buy Now |
|
DISTI #
RICLEDM-3-11
|
DB Roberts | 0 |
|
RFQ |
Part Details for LEDM-3-11
LEDM-3-11 CAD Models
LEDM-3-11 Part Data Attributes
LEDM-3-11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the LEDM-3-11 is between 240°C to 260°C, with a maximum exposure time of 3 seconds.
-
Yes, the LEDM-3-11 is suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors such as moisture, UV, and extreme temperatures.
-
The maximum operating temperature range for the LEDM-3-11 is -40°C to +85°C, with a storage temperature range of -40°C to +100°C.
-
Yes, the LEDM-3-11 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for environmental safety and sustainability.
-
The typical lifespan of the LEDM-3-11 is around 50,000 hours, depending on operating conditions, temperature, and usage patterns.