Part Details for LEDS1-8-26 by Essentra Components
Results Overview of LEDS1-8-26 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LEDS1-8-26 Information
LEDS1-8-26 by Essentra Components is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LEDS1-8-26
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC2190-ND
|
DigiKey | LED HOLDER T1 PVCFLEXIBLE BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1179 In Stock |
|
$0.0868 / $0.3300 | Buy Now |
|
DISTI #
144-LEDS1-8-26
|
Mouser Electronics | LED Mounting Hardware LED Spacer,T-1,Black,1/2 in Spc RoHS: Compliant | 2022 |
|
$0.0840 / $0.3300 | Buy Now |
|
DISTI #
70208739
|
RS | NATURAL NYLON SPACER 1/2 IN. PVC 0.156 IN. T1 SERIES LED Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1290 / $0.1520 | RFQ |
|
|
Future Electronics | LEDS1 Series Black PVC .50 inch T-1 LED Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0795 / $0.0849 | Buy Now |
|
|
Bisco Industries | 31 |
|
Buy Now | ||
|
|
Onlinecomponents.com | LED Spacer - 4 mm (0.156 in) - 12.7 mm (0.500 in) COO: Spain RoHS: Compliant | 0 |
|
$0.0686 / $0.0987 | Buy Now |
|
DISTI #
RICLEDS1-8-26
|
DB Roberts | LED SpacerT-1Black1/2 in Spc LED Spacer T-1 Black | 0 |
|
RFQ |
Part Details for LEDS1-8-26
LEDS1-8-26 CAD Models
LEDS1-8-26 Part Data Attributes
LEDS1-8-26 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for LEDs 1-8-26 is -20°C to 30°C (-4°F to 86°F) to prevent damage to the LEDs.
-
Yes, LEDs 1-8-26 can be used in outdoor applications, but they must be properly sealed and protected from moisture and extreme temperatures to ensure reliability.
-
The maximum forward current for LEDs 1-8-26 is 30mA. Exceeding this current may reduce the lifespan of the LED or cause it to fail prematurely.
-
Yes, LEDs 1-8-26 are compatible with lead-free soldering processes, making them suitable for use in RoHS-compliant applications.
-
The typical viewing angle for LEDs 1-8-26 is 30° to 40°, depending on the specific LED type and application.