Part Details for LF155AT by NXP Semiconductors
Overview of LF155AT by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF155AT
LF155AT CAD Models
LF155AT Part Data Attributes
|
LF155AT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LF155AT
NXP Semiconductors
IC OP-AMP, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | O-MBCY-W8 | |
Number of Terminals | 8 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LF155AT
This table gives cross-reference parts and alternative options found for LF155AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF155AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA759HM | Operational Amplifier | Rochester Electronics LLC | LF155AT vs UA759HM |
LM301N-14 | OP-AMP, PDIP14 | Philips Semiconductors | LF155AT vs LM301N-14 |
LM301N-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | LF155AT vs LM301N-14 |
LM301N-14 | Operational Amplifier, PDIP14 | Signetics | LF155AT vs LM301N-14 |
NE530N | IC OP-AMP, 7000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | LF155AT vs NE530N |
LM301AN-14 | OP-AMP, PDIP14 | Philips Semiconductors | LF155AT vs LM301AN-14 |
LF155AT | OP-AMP, MBCY8 | Philips Semiconductors | LF155AT vs LF155AT |
OP07DN8 | OP07 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LF155AT vs OP07DN8 |
RM1558T/883B | Operational Amplifier, | Raytheon Semiconductor | LF155AT vs RM1558T/883B |
BM301AN | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | LF155AT vs BM301AN |