Part Details for LF255H by Texas Instruments
Overview of LF255H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LF255H
LF255H CAD Models
LF255H Part Data Attributes
|
LF255H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF255H
Texas Instruments
OP-AMP, 6500uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8, METAL CAN, BCY-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-5, CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00002 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 25000 |
Alternate Parts for LF255H
This table gives cross-reference parts and alternative options found for LF255H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF255H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3811401BGX | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LF255H vs 5962-3811401BGX |
M38510/11401BGX | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 | Micross Components | LF255H vs M38510/11401BGX |
M38510/11401SGA | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LF255H vs M38510/11401SGA |
JM38510/11401BGA | Operational Amplifier, 1 Func, BIPolar, MBCY8 | National Semiconductor Corporation | LF255H vs JM38510/11401BGA |
JM38510/11401BGA | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | LF255H vs JM38510/11401BGA |
LF255HB | Operational Amplifier, 1 Func, 6500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | LF255H vs LF255HB |
M38510/11401BGA | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 | Micross Components | LF255H vs M38510/11401BGA |
JM38510/11401SGA | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | LF255H vs JM38510/11401SGA |
LF255H | OP-AMP, 6500uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | STMicroelectronics | LF255H vs LF255H |
M38510/11401SGC | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | LF255H vs M38510/11401SGC |