M38510/11401BGX
Description: Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8

Overview of M38510/11401BGX by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/11401BGX by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/11401BGX by Micross Components

M38510/11401BGX
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0035 µA
Common-mode Reject Ratio-Min
85 dB
Input Offset Voltage-Max
7000 µV
JESD-30 Code
O-MBCY-W8
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Slew Rate-Min
2 V/us
Supply Current-Max
4 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Form
WIRE
Terminal Position
BOTTOM
Voltage Gain-Min
50000
Want to compare parts?
  1. M38510/11401BGX
    Micross Components
    Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8
    VS

Alternate Parts for M38510/11401BGX

This table gives cross-reference parts and alternative options found for M38510/11401BGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11401BGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/11401SGA IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Linear Technology M38510/11401BGX vs M38510/11401SGA
M38510/11401SGX IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Analog Devices Inc M38510/11401BGX vs M38510/11401SGX
M38510/11401BGA OP-AMP, 7000uV OFFSET-MAX, MBCY8, METAL CAN-8 Texas Instruments M38510/11401BGX vs M38510/11401BGA
LF255H OP-AMP, 6500uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8, TO-99, 8 PIN STMicroelectronics M38510/11401BGX vs LF255H
LF255H OP-AMP, 6500uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8, METAL CAN, BCY-8 Texas Instruments M38510/11401BGX vs LF255H
JM38510/11401BGA IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier Analog Devices Inc M38510/11401BGX vs JM38510/11401BGA
JM38510/11401SGA IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier Analog Devices Inc M38510/11401BGX vs JM38510/11401SGA
M38510/11401BGX IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Linear Technology M38510/11401BGX vs M38510/11401BGX
JM38510/11401SGA Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN Precision Monolithics Inc M38510/11401BGX vs JM38510/11401SGA
M38510/11401BGA Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 Minco Technology Labs LLC M38510/11401BGX vs M38510/11401BGA
Part Number Description Manufacturer Compare
M38510/11401BGA OP-AMP, 7000uV OFFSET-MAX, MBCY8, METAL CAN-8 Texas Instruments M38510/11401BGX vs M38510/11401BGA
JM38510/11401BGA IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier Analog Devices Inc M38510/11401BGX vs JM38510/11401BGA
JM38510/11401SGA Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN Precision Monolithics Inc M38510/11401BGX vs JM38510/11401SGA
JM38510/11401BGA IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier Linear Technology M38510/11401BGX vs JM38510/11401BGA
M38510/11401BGX IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Linear Technology M38510/11401BGX vs M38510/11401BGX
M38510/11401BGA IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Linear Technology M38510/11401BGX vs M38510/11401BGA
M38510/11401BGA IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier National Semiconductor Corporation M38510/11401BGX vs M38510/11401BGA
M38510/11401SGC Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 Precision Monolithics Inc M38510/11401BGX vs M38510/11401SGC
LF255H OP-AMP, 6500uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8, METAL CAN, BCY-8 Texas Instruments M38510/11401BGX vs LF255H
M38510/11401SGX IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Analog Devices Inc M38510/11401BGX vs M38510/11401SGX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/11401BGX by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/11401BGX by Micross Components

Select Manufacturer
Which Manufacturer of M38510/11401BGX would you like to use for your alert(s)?
  • Please alert me when M38510/11401BGX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/11401BGX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/11401BGX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/11401BGX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/11401BGX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/11401BGX by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: