Part Details for M38510/11401BGA by Micross Components
Overview of M38510/11401BGA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/11401BGA
M38510/11401BGA CAD Models
M38510/11401BGA Part Data Attributes
|
M38510/11401BGA
Micross Components
Buy Now
|
Compare Parts:
M38510/11401BGA
Micross Components
Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/11401BGA
This table gives cross-reference parts and alternative options found for M38510/11401BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11401BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3811401BGX | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | M38510/11401BGA vs 5962-3811401BGX |
M38510/11401BGX | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 | Micross Components | M38510/11401BGA vs M38510/11401BGX |
M38510/11401SGA | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | M38510/11401BGA vs M38510/11401SGA |
JM38510/11401BGA | Operational Amplifier, 1 Func, BIPolar, MBCY8 | National Semiconductor Corporation | M38510/11401BGA vs JM38510/11401BGA |
JM38510/11401BGA | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | M38510/11401BGA vs JM38510/11401BGA |
LF255HB | Operational Amplifier, 1 Func, 6500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | M38510/11401BGA vs LF255HB |
JM38510/11401SGA | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | M38510/11401BGA vs JM38510/11401SGA |
LF255H | OP-AMP, 6500uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | STMicroelectronics | M38510/11401BGA vs LF255H |
M38510/11401SGC | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | M38510/11401BGA vs M38510/11401SGC |
LF255H | Operational Amplifier, 1 Func, 6500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | M38510/11401BGA vs LF255H |