Part Details for LGL29K-G2J1-24-Z by OSRAM Opto Semiconductors
Overview of LGL29K-G2J1-24-Z by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGL29K-G2J1-24-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, GREEN, 1.3 MM, 0603, LEAD FREE | 354 |
|
$0.1200 / $0.1800 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.3 MM, 0603, LEAD FREE | 308 |
|
$0.1800 / $0.6000 | Buy Now |
|
Ameya Holding Limited | 4944 |
|
RFQ |
Part Details for LGL29K-G2J1-24-Z
LGL29K-G2J1-24-Z CAD Models
LGL29K-G2J1-24-Z Part Data Attributes
|
LGL29K-G2J1-24-Z
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LGL29K-G2J1-24-Z
OSRAM Opto Semiconductors
Single Color LED, Green, Colorless Diffused, 1.3mm, ROHS COMPLIANT, SMT, 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMT, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Min | 160 cd | |
Luminous Intensity-Nom | 3.92 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 572 nm | |
Reverse Voltage-Max | 12 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 160 deg |
Alternate Parts for LGL29K-G2J1-24-Z
This table gives cross-reference parts and alternative options found for LGL29K-G2J1-24-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGL29K-G2J1-24-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGL29K-G2J1-24 | SINGLE COLOR LED, GREEN, 1.3mm, 1.70 MM X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | LGL29K-G2J1-24-Z vs LGL29K-G2J1-24 |
Q65110A1746 | SINGLE COLOR LED, GREEN, 1.3mm, ROHS COMPLIANT, SMT, 0603, 2 PIN | OSRAM GmbH | LGL29K-G2J1-24-Z vs Q65110A1746 |
Q65110A1746 | Single Color LED, Green, Colorless Diffused, 1.3mm, ROHS COMPLIANT, SMT, 0603, 2 PIN | OSRAM Opto Semiconductors | LGL29K-G2J1-24-Z vs Q65110A1746 |