Part Details for LH1510AABTR by Telefunken Microelectronics Gmbh
Overview of LH1510AABTR by Telefunken Microelectronics Gmbh
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for LH1510AABTR
LH1510AABTR CAD Models
LH1510AABTR Part Data Attributes
|
LH1510AABTR
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
LH1510AABTR
Telefunken Microelectronics Gmbh
Solid State Relay,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.00095 A | |
Control Voltage | 1.15 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 3.8 mm | |
Overall Length | 8.7 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |