Filter Your Search
1 - 8 of 8 results
|
LH1510AABTR
Vishay Semiconductors
|
$2.1966 | Yes | Transferred | 50 mA | 200 mA | 5.3 kV | UL RECOGNIZED | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 6 PIN | unknown | Vishay | ||||||||||||
|
LH1510AABTR
Vishay Intertechnologies
|
$2.2543 | Yes | Yes | Active | 50 mA | 200 mA | 5.3 kV | 1.15 V | 950 µA | HIGH RELIABILITY, VDE APPROVED, UL APPROVED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.8 mm | 8.7 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Vishay | EAR99 | 8541.40.95.00 | ||
|
LH1510AABT&R
LSI Corporation
|
Check for Price | Obsolete | 50 mA | 200 mA | 3.75 kV | LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | AT & T MICROELECTRONICS | unknown | 8541.40.95.00 | ||||||||||||||||
|
LH1510AAB-TR
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 200 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 3.75 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | |||||||||||||||||
|
LH1510AAB-TR
Siemens
|
Check for Price | Transferred | 50 mA | 200 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 3.75 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | SIEMENS A G | unknown | 8541.40.95.00 | ||||||||||||||||
|
LH1510AABTR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.15 V | 950 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.8 mm | 8.7 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | |||||||||||||||
|
LH1510AAB-TR
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||||||||||||||
|
LH1510AABTR
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 200 mA | 5.3 kV | HIGH RELIABILITY, UL APPROVED, VDE APPROVED | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | GULLWING, SMD, 6 PIN | unknown | 8541.40.95.00 |