Part Details for LH1540AT by Siemens
Overview of LH1540AT by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LH1540AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 4990 |
|
RFQ |
Part Details for LH1540AT
LH1540AT CAD Models
LH1540AT Part Data Attributes:
|
LH1540AT
Siemens
Buy Now
Datasheet
|
Compare Parts:
LH1540AT
Siemens
Transistor Output SSR, 1-Channel, 3750V Isolation
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 6.25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LH1540AT
This table gives cross-reference parts and alternative options found for LH1540AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1540AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7360-1A-A | Transistor Output SSR, 1-Channel, 3750V Isolation, LEAD FREE, DIP-6 | NEC Electronics Group | LH1540AT vs PS7360-1A-A |
PS7211-2A-F3 | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1540AT vs PS7211-2A-F3 |
PS7142L-1B-E4-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, DIP-6 | NEC Electronics Group | LH1540AT vs PS7142L-1B-E4-A |
PS7160L-2A-E4-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1540AT vs PS7160L-2A-E4-A |
PS7241-AT5-F3 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1540AT vs PS7241-AT5-F3 |
PS7206-1A-F3-A | 4-Pin Sop, 0.6 Ω Low On-State Resistance, , / | Renesas Electronics Corporation | LH1540AT vs PS7206-1A-F3-A |
PS7122AL-2A-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1540AT vs PS7122AL-2A-A |
LH1521AAC | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1540AT vs LH1521AAC |
PS7241-AT1-F3 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1540AT vs PS7241-AT1-F3 |
LH1502AB | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1540AT vs LH1502AB |