Part Details for LH43-100-BLACK by PECTEC
Results Overview of LH43-100-BLACK by PECTEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LH43-100-BLACK Information
LH43-100-BLACK by PECTEC is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNK-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 9ft | |
| MP-64RJ45UNNK-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 20ft | |
| MP-5ERJ45UNNK-050 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 50ft |
Price & Stock for LH43-100-BLACK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 55 |
|
$3.5000 / $5.3800 | Buy Now |