Part Details for LH54V0225HM-35 by Sharp Corp
Overview of LH54V0225HM-35 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LH54V0225HM-35
LH54V0225HM-35 CAD Models
LH54V0225HM-35 Part Data Attributes
|
LH54V0225HM-35
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH54V0225HM-35
Sharp Corp
FIFO, 1KX18, 20ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | LQFP, QFP64,.6SQ,32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
Cycle Time | 35 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for LH54V0225HM-35
This table gives cross-reference parts and alternative options found for LH54V0225HM-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH54V0225HM-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74V225-15PAG | 1024 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70 | Texas Instruments | LH54V0225HM-35 vs SN74V225-15PAG |
CY7C4225-10ASI | FIFO, 1KX18, 8ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | Cypress Semiconductor | LH54V0225HM-35 vs CY7C4225-10ASI |
IDT72225LB35PF | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | LH54V0225HM-35 vs IDT72225LB35PF |
CY7C4225-35ASI | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | Cypress Semiconductor | LH54V0225HM-35 vs CY7C4225-35ASI |
CY7C4225-15AI | FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Cypress Semiconductor | LH54V0225HM-35 vs CY7C4225-15AI |
CY7C4225-15AXCT | FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, TQFP-64 | Cypress Semiconductor | LH54V0225HM-35 vs CY7C4225-15AXCT |
LH540225M25 | FIFO, 1KX18, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Sharp Corp | LH54V0225HM-35 vs LH540225M25 |
CY7C4225-25ACT | FIFO, 1KX18, 15ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Cypress Semiconductor | LH54V0225HM-35 vs CY7C4225-25ACT |
IDT72225LB35TF | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | LH54V0225HM-35 vs IDT72225LB35TF |
CY7C4225-25AI | FIFO, 1KX18, 15ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Cypress Semiconductor | LH54V0225HM-35 vs CY7C4225-25AI |