Part Details for LL103C by Telefunken Microelectronics Gmbh
Results Overview of LL103C by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
LL103C Information
LL103C by Telefunken Microelectronics Gmbh is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
LL103C Part Data Attributes
|
|
LL103C
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
LL103C
Telefunken Microelectronics Gmbh
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM)
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.6 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 15 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 125 °C | |
| Rep Pk Reverse Voltage-Max | 20 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Tin/Lead (Sn/Pb) |