| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LL6263 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, | LL6263 vs LL6263 |
Part Details for LL6263 by Galaxy Microelectronics
Results Overview of LL6263 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL6263 Information
LL6263 by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
LL6263 Part Data Attributes
|
|
LL6263
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
LL6263
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon
|
| Part Life Cycle Code | Active | |
| Part Package Code | MINI-MELF | |
| Package Description | Melf-2 | |
| ECCN Code | EAR99 | |
| Application | Fast Recovery | |
| Breakdown Voltage-Min | 60 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | O-LELF-R2 | |
| Non-rep Pk Forward Current-Max | 2 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.4 W | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Current-Max | 0.2 µA | |
| Reverse Recovery Time-Max | 0.001 µS | |
| Reverse Test Voltage | 50 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Wrap Around | |
| Terminal Position | End |
Alternate Parts for LL6263
This table gives cross-reference parts and alternative options found for LL6263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL6263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.