| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FD0200YM00TR | Fagor Electrónica | Check for Price | DIAC, 36V V(BO) Max | LLDB3-TP vs FD0200YM00TR |
| CT-32TRLEADFREE | Central Semiconductor Corp | Check for Price | DIAC, 36V V(BO) Max, DO-35 | LLDB3-TP vs CT-32TRLEADFREE |
| DB3S-2 | Rectron Semiconductor | Check for Price | DIAC, 36V V(BO) Max, DO-213AA | LLDB3-TP vs DB3S-2 |
| MA2B064 | Panasonic Electronic Components | Check for Price | DIAC, 36V V(BO) Max, DO-35 | LLDB3-TP vs MA2B064 |
| HT-5761R | Teccor | Check for Price | DIAC, 36V V(BO) Max, DO-35 | LLDB3-TP vs HT-5761R |
| HT-576193RP | Teccor | Check for Price | DIAC, 36V V(BO) Max, DO-35 | LLDB3-TP vs HT-576193RP |
| DB3 | Loras Industries Inc | Check for Price | DIAC, 36V V(BO) Max, DO-35 | LLDB3-TP vs DB3 |
| BR100/03LLD | SEMIKRON | Check for Price | DIAC, 36V V(BO) Max, DO-213AA | LLDB3-TP vs BR100/03LLD |
| HT-5761 | Littelfuse Inc | Check for Price | DIAC, 36V V(BO) Max, DO-35 | LLDB3-TP vs HT-5761 |
| LLDB3 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | DIAC, 36V V(BO) Max, DO-213AC | LLDB3-TP vs LLDB3 |
Part Details for LLDB3-TP by Micro Commercial Components
Results Overview of LLDB3-TP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LLDB3-TP Information
LLDB3-TP by Micro Commercial Components is a DIAC.
DIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for LLDB3-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LLDB3-TPMSTR-ND
|
DigiKey | DIAC/SIDAC 28-36V 2A MINI MELF Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now |
US Tariff Estimator: LLDB3-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LLDB3-TP Part Data Attributes
|
|
LLDB3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
LLDB3-TP
Micro Commercial Components
DIAC, 36V V(BO) Max
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MELF | |
| Package Description | Minimelf-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 36 V | |
| Breakover Voltage-Min | 28 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| JESD-30 Code | O-LELF-R2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Trigger Device Type | Diac |
Alternate Parts for LLDB3-TP
This table gives cross-reference parts and alternative options found for LLDB3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLDB3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LLDB3-TP Frequently Asked Questions (FAQ)
-
The recommended storage temperature for LLDB3-TP is -40°C to 100°C.
-
Yes, LLDB3-TP is designed to operate in humid environments, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
-
The maximum operating frequency for LLDB3-TP is 100 MHz.
-
Yes, LLDB3-TP is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The typical power consumption of LLDB3-TP is 150 mW, but this can vary depending on the specific application and operating conditions.