| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LL103C-GS18 | Vishay Semiconductors | Check for Price | LL103A, LL103B, LL103C Small Signal Schottky Diodes | LLSD103C vs LL103C-GS18 |
| LL103C | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.4A, 20V V(RRM), Silicon, DO-213AA | LLSD103C vs LL103C |
| LL103C-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM), Silicon | LLSD103C vs LL103C-13 |
| LLSD103C-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon | LLSD103C vs LLSD103C-TP |
| LL103C | International Semiconductor Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 20V V(RRM), Silicon | LLSD103C vs LL103C |
| LQSD103CT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon | LLSD103C vs LQSD103CT/R13 |
| LLSD103C-T | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon | LLSD103C vs LLSD103C-T |
| LLSD103CT/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon | LLSD103C vs LLSD103CT/R7 |
| LLSD103CT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon | LLSD103C vs LLSD103CT/R13 |
| LL103C-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM), Silicon | LLSD103C vs LL103C-7 |
Part Details for LLSD103C by Micro Commercial Components
Results Overview of LLSD103C by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LLSD103C Information
LLSD103C by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: LLSD103C by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LLSD103C Part Data Attributes
|
|
LLSD103C
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
LLSD103C
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MELF | |
| Package Description | Glass, Minimelf-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.6 V | |
| JESD-30 Code | O-LELF-R2 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 15 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.35 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 240 | |
| Power Dissipation-Max | 0.4 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 20 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.01 µS | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LLSD103C
This table gives cross-reference parts and alternative options found for LLSD103C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLSD103C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.