Part Details for LM140K-15-BSS2 by TT Electronics Resistors
Overview of LM140K-15-BSS2 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM140K-15 | Texas Instruments | 1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125 | |
LM140K-12 | Texas Instruments | 1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125 | |
LM140K-5.0/NOPB | Texas Instruments | 1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125 |
Part Details for LM140K-15-BSS2
LM140K-15-BSS2 CAD Models
LM140K-15-BSS2 Part Data Attributes
|
LM140K-15-BSS2
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM140K-15-BSS2
TT Electronics Resistors
Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM140K-15-BSS2
This table gives cross-reference parts and alternative options found for LM140K-15-BSS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140K-15-BSS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10708BYA | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 | Microchip Technology Inc | LM140K-15-BSS2 vs M38510/10708BYA |
5962-8855301YA | Fixed Positive Standard Regulator, 15VMBFM2, | Unitrode Corp (RETIRED) | LM140K-15-BSS2 vs 5962-8855301YA |
L7815CT | 15V FIXED POSITIVE REGULATOR, BFM2, ROHS COMPLIANT, TO-3, 2 PIN | STMicroelectronics | LM140K-15-BSS2 vs L7815CT |
IP7815AK-883BR1 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, TO-204AA, 2 PIN | TT Electronics Resistors | LM140K-15-BSS2 vs IP7815AK-883BR1 |
IP7815AK-DESC | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, TO-204AA, 2 PIN | TT Electronics Resistors | LM140K-15-BSS2 vs IP7815AK-DESC |
LM140K-15R1 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140K-15-BSS2 vs LM140K-15R1 |
IP140K-15 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140K-15-BSS2 vs IP140K-15 |
IP140AK-15R1 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140K-15-BSS2 vs IP140AK-15R1 |
LM140AK-15R1 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM140K-15-BSS2 vs LM140AK-15R1 |
LM140AK-15 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM140K-15-BSS2 vs LM140AK-15 |