There are no models available for this part yet.
Overview of LM2005T-M by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for LM2005T-M by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Audio Amplifier Circuit, Single, 11 Pin, Plastic, ZIP | 158 |
|
$4.6250 / $7.5000 | Buy Now |
CAD Models for LM2005T-M by National Semiconductor Corporation
Part Data Attributes for LM2005T-M by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TO-220, ZIP11,.2,.17,67TB
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
20 kHz
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
Gain
|
50 dB
|
Harmonic Distortion
|
10%
|
JESD-30 Code
|
R-PSFM-T11
|
JESD-609 Code
|
e0
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
11
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
22 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Equivalence Code
|
ZIP11,.2,.17,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
160 mA
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
8 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Alternate Parts for LM2005T-M
This table gives cross-reference parts and alternative options found for LM2005T-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2005T-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7350A | 11W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11 | STMicroelectronics | LM2005T-M vs TDA7350A |
LM3875T/NOPB | IC 56 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, LEAD FREE, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM2005T-M vs LM3875T/NOPB |
LM2005T-M | 22W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, POWER, PLASTIC, TO-220, 11 PIN | Texas Instruments | LM2005T-M vs LM2005T-M |
TDA2051H | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5 | STMicroelectronics | LM2005T-M vs TDA2051H |
LM3875CCT | IC 40 W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM2005T-M vs LM3875CCT |
LM3875CCT | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN | Texas Instruments | LM2005T-M vs LM3875CCT |
LM3876TF/NOPB | High-Performance 56W Audio Power Amplifier with Mute 11-TO-220 -20 to 85 | Texas Instruments | LM2005T-M vs LM3876TF/NOPB |
TDA2051V | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5 | STMicroelectronics | LM2005T-M vs TDA2051V |
TDA7256 | 30W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT V-11 | STMicroelectronics | LM2005T-M vs TDA7256 |
LM3876CCT | IC 40 W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM2005T-M vs LM3876CCT |