| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM321AH | Texas Instruments | Check for Price | INSTRUMENTATION AMPLIFIER, 400uV OFFSET-MAX, MBCY8 | LM221H vs LM321AH |
| LM321H | Texas Instruments | Check for Price | INSTRUMENTATION AMPLIFIER, 1500uV OFFSET-MAX, MBCY8 | LM221H vs LM321H |
| LM221H | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 700uV Offset-Max, BIPolar, MBCY8 | LM221H vs LM221H |
Part Details for LM221H by Texas Instruments
Results Overview of LM221H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM221H Information
LM221H by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM221H by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM221H Part Data Attributes
|
|
LM221H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM221H
Texas Instruments
INSTRUMENTATION AMPLIFIER, 700uV OFFSET-MAX, MBCY8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | , Can8,.2 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 126 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.03 µA | |
| Input Offset Voltage-Max | 700 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| JESD-609 Code | e0 | |
| Low-Offset | No | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Metal | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Voltage Gain-Min | 16 |
Alternate Parts for LM221H
This table gives cross-reference parts and alternative options found for LM221H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM221H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.