Part Details for LM223K by STMicroelectronics
Results Overview of LM223K by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM223K Information
LM223K by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LM223K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM223K Part Data Attributes
|
|
LM223K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM223K
STMicroelectronics
Fixed Positive Standard Regulator, 5V, BIPolar, MBFM2
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-204AA | |
| Package Description | To-3, 2 Pin | |
| Pin Count | 2 | |
| Direct Group | Vg000214056w | |
| Similar Group | Vg001002130910051181 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 7.5 V | |
| JESD-30 Code | O-MBFM-P2 | |
| JESD-609 Code | e0 | |
| Line Regulation-Max | 0.025% | |
| Load Regulation-Max(%) | 0.1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -25 °C | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current1-Max | 3 A | |
| Output Voltage1-Max | 5.4 V | |
| Output Voltage1-Min | 4.6 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Metal | |
| Package Code | TO-220 | |
| Package Equivalence Code | TO-204/-3 | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Voltage Tolerance-Max | 8% |