Part Details for LM22678QTJE-ADJ by Texas Instruments
Overview of LM22678QTJE-ADJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM22678QTJE-ADJ
LM22678QTJE-ADJ CAD Models
LM22678QTJE-ADJ Part Data Attributes
|
LM22678QTJE-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM22678QTJE-ADJ
Texas Instruments
8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.25 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 9.85 mm |
Alternate Parts for LM22678QTJE-ADJ
This table gives cross-reference parts and alternative options found for LM22678QTJE-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22678QTJE-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM22678TJE-ADJ/NOPB | 8.75 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSSO7, ROHS COMPLIANT, PLASTIC, TO-263, 7 PIN | Rochester Electronics LLC | LM22678QTJE-ADJ vs LM22678TJE-ADJ/NOPB |
LM22678QTJE-ADJ/NOPB | 5A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125 | Texas Instruments | LM22678QTJE-ADJ vs LM22678QTJE-ADJ/NOPB |
LM22678QTJ-ADJ | 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | LM22678QTJE-ADJ vs LM22678QTJ-ADJ |
LM22678TJE-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125 | Texas Instruments | LM22678QTJE-ADJ vs LM22678TJE-ADJ/NOPB |
LM22678TJ-ADJ/NOPB | IC 8.75 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSSO7, ROHS COMPLIANT, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM22678QTJE-ADJ vs LM22678TJ-ADJ/NOPB |
LM22678TJE-ADJ | 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | LM22678QTJE-ADJ vs LM22678TJE-ADJ |
LM22678TJ-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125 | Texas Instruments | LM22678QTJE-ADJ vs LM22678TJ-ADJ/NOPB |
LM22678TJ-ADJ | 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | LM22678QTJE-ADJ vs LM22678TJ-ADJ |
LM22678TJE-ADJ | IC 8.75 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM22678QTJE-ADJ vs LM22678TJE-ADJ |
LM22678QTJ-ADJ/NOPB | 5A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125 | Texas Instruments | LM22678QTJE-ADJ vs LM22678QTJ-ADJ/NOPB |