Power Circuits
LM2574MX-12
Description: 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14

Overview of LM2574MX-12 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM2574MX-12 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2574MX-12 by Texas Instruments

LM2574MX-12
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.4
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
15 V
Input Voltage-Nom
25 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
9 mm
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.8 A
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
63 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7.5 mm
Want to compare parts?
  1. LM2574MX-12
    Texas Instruments
    1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14
    VS

Alternate Parts for LM2574MX-12

This table gives cross-reference parts and alternative options found for LM2574MX-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574MX-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2574M-12 IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller National Semiconductor Corporation LM2574MX-12 vs LM2574M-12
LM2574M-12 SIMPLE SWITCHER 4V to 40V, 0.5A Step-Down DC/DC Switching Regulator 14-SOIC -40 to 125 Texas Instruments LM2574MX-12 vs LM2574M-12
LM2574MX-12/NOPB IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Switching Regulator or Controller National Semiconductor Corporation LM2574MX-12 vs LM2574MX-12/NOPB
LM2574HVMX-12 IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14, Switching Regulator or Controller National Semiconductor Corporation LM2574MX-12 vs LM2574HVMX-12
LM2574M-12/NOPB IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller National Semiconductor Corporation LM2574MX-12 vs LM2574M-12/NOPB
LM2574MX-12/NOPB 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14 Rochester Electronics LLC LM2574MX-12 vs LM2574MX-12/NOPB
LM2574MX-12/NOPB 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 Texas Instruments LM2574MX-12 vs LM2574MX-12/NOPB
Part Number Description Manufacturer Compare
LM2574HVMX-12/NOPB SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125 Texas Instruments LM2574MX-12 vs LM2574HVMX-12/NOPB
LM2574HVM-12/NOPB SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125 Texas Instruments LM2574MX-12 vs LM2574HVM-12/NOPB
LM2574M-12 IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller National Semiconductor Corporation LM2574MX-12 vs LM2574M-12
LM2574HVMX-12 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 Texas Instruments LM2574MX-12 vs LM2574HVMX-12
LM2574MX-12/NOPB 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14 Rochester Electronics LLC LM2574MX-12 vs LM2574MX-12/NOPB
LM2574MX-12/NOPB IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Switching Regulator or Controller National Semiconductor Corporation LM2574MX-12 vs LM2574MX-12/NOPB
LM2574HVMX-12 IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14, Switching Regulator or Controller National Semiconductor Corporation LM2574MX-12 vs LM2574HVMX-12
LM2574MX-12/NOPB 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 Texas Instruments LM2574MX-12 vs LM2574MX-12/NOPB
LM2574M-12 SIMPLE SWITCHER 4V to 40V, 0.5A Step-Down DC/DC Switching Regulator 14-SOIC -40 to 125 Texas Instruments LM2574MX-12 vs LM2574M-12
LM2574HVM-12 SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125 Texas Instruments LM2574MX-12 vs LM2574HVM-12

Related Parts for LM2574MX-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2574MX-12 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2574MX-12 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2574MX-12 would you like to use for your alert(s)?
  • Please alert me when LM2574MX-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2574MX-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2574MX-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2574MX-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2574MX-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2574MX-12 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: