Part Details for LM2575S-ADJ by Futuretech Components
Results Overview of LM2575S-ADJ by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2575S-ADJ Information
LM2575S-ADJ by Futuretech Components is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCR15AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.6 to 3.6 V, 1500 mA, WCSP6F | |
| TCR13AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.55 to 3.6 V, 1300 mA, WCSP6F | |
| TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 |
Price & Stock for LM2575S-ADJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 100 |
|
RFQ |