| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2647MTCX/NOPB | Texas Instruments | $2.0648 | Dual Switching Controller, Voltage-mode, 6A, 500kHz Switching Freq-Max, PDSO28 | LM2647MTC vs LM2647MTCX/NOPB |
| LM2647MTCX | Texas Instruments | Check for Price | Dual Switching Controller, Voltage-mode, 345kHz Switching Freq-Max, BICMOS, PDSO28 | LM2647MTC vs LM2647MTCX |
Part Details for LM2647MTC by Texas Instruments
Results Overview of LM2647MTC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2647MTC Information
LM2647MTC by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2647MTCX/NOPB | Texas Instruments | Dual Synchronous Buck Regulator Controller 28-TSSOP -5 to 125 | |
| LM2647MTC/NOPB | Texas Instruments | Dual Synchronous Buck Regulator Controller 28-TSSOP -5 to 125 |
Price & Stock for LM2647MTC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Dual Switching Controller, Voltage-mode, 345kHz Switching Freq-Max, PDSO28 | 6021 |
|
RFQ |
US Tariff Estimator: LM2647MTC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2647MTC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2647MTC Part Data Attributes
|
|
LM2647MTC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2647MTC
Texas Instruments
Dual Switching Controller, Voltage-mode, 345kHz Switching Freq-Max, BICMOS, PDSO28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Tssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 28 V | |
| Input Voltage-Min | 5.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e0 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -5 °C | |
| Output Voltage-Min | 0.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 345 Khz | |
| Technology | Bicmos | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 4.4 Mm |
Alternate Parts for LM2647MTC
This table gives cross-reference parts and alternative options found for LM2647MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2647MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.