Part Details for LM27313 by Texas Instruments
Results Overview of LM27313 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM27313 Information
LM27313 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM27313
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | 1.6MHz Boost Converter 22V Switch 0.6A SOT-23-5 | 39000 |
|
$0.2581 / $0.3871 | Buy Now |
Resources and Additional Insights for LM27313
Reference Designs related to LM27313
-
IP Net Camera Power Module Reference Solution
The SAT0027 IP Camera power module: is a highly efficient power solution that enables high performance 1080p IP Camera operation at the Class 1 PoE power level. This innovative power module relies on highly efficient switchers like the TPS5432 that are also very cost effective. The result is: TI delivers a solution that enables high performance while lowering system power to industry leading levels.The platform can enable customers to operate directly from a low power (POE) Power Over Ethernet source in 1080p60 fps H.264 video. This reference design allows the flexibility to run from four different sources: 12V: 5V: Power Over Ethernet (POE): or Li-Ion battery cell. The design features the TMS320DM385 video processor: running on DDR3 memory: that interfaces with the TI SN65LVDS324 high definition image sensor to drive the camera lens.IP Net Camera Reference Design WikiIP Net Camera Block Diagram
-
Infotainment Power System Reference Design for Automotive
The PME15014 is designed to be an automotive off-battery front end power supply for infotainment systems. It was created using a one stage power system meeting high voltage input needs and providing low voltage for multi output rails for different load needs. The system also provides transient and reverse polarity protection. The Wide Vin Buck stage is working at 2.1Mhz to avoid AM band and has superior EMI performance with an differential EMI filter to support CISPER 25.