| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2765M6X | Texas Instruments | Check for Price | Switched Capacitor Converter, 0.02A, 100kHz Switching Freq-Max, CMOS, PDSO6 | LM2765M6 vs LM2765M6X |
| LM2765M6 | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR CONVERTER, 100kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | LM2765M6 vs LM2765M6 |
| LM2765M6X | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR CONVERTER, 100kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | LM2765M6 vs LM2765M6X |
| LM2765M6X | National Semiconductor Corporation | Check for Price | Switched Capacitor Converter, 0.02A, 100kHz Switching Freq-Max, CMOS, PDSO6 | LM2765M6 vs LM2765M6X |
| LM2765M6X/NOPB | Texas Instruments | Check for Price | Switched Capacitor Converter, 0.02A, 100kHz Switching Freq-Max, CMOS, PDSO6 | LM2765M6 vs LM2765M6X/NOPB |
| LM2765M6X/NOPB | National Semiconductor Corporation | Check for Price | Switched Capacitor Converter, 0.02A, 100kHz Switching Freq-Max, CMOS, PDSO6 | LM2765M6 vs LM2765M6X/NOPB |
Part Details for LM2765M6 by Texas Instruments
Results Overview of LM2765M6 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2765M6 Information
LM2765M6 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2765M6X/NOPB | Texas Instruments | 50kHz switched capacitor voltage converter 6-SOT-23 -40 to 85 |
Price & Stock for LM2765M6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switched Capacitor Converter, 100kHz Switching Freq-Max, CMOS, PDSO6 | 4552 |
|
RFQ |
US Tariff Estimator: LM2765M6 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2765M6 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2765M6 Part Data Attributes
|
|
LM2765M6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2765M6
Texas Instruments
Switched Capacitor Converter, Voltage-mode, 100kHz Switching Freq-Max, CMOS, PDSO6
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switched Capacitor Converter | |
| Control Mode | Voltage-Mode | |
| Control Technique | Voltage Doubler | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.8 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G6 | |
| Length | 2.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.45 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler Inverter | |
| Switching Frequency-Max | 100 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.6 Mm |
Alternate Parts for LM2765M6
This table gives cross-reference parts and alternative options found for LM2765M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2765M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.