| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2991T/NOPB | Texas Instruments | $1.6636 | Adjustable Negative LDO Regulator, 3V Min, 24V Max, 1V Dropout, BIPolar, PSFM5 | LM2991T-2 vs LM2991T/NOPB |
| LM2991T | National Semiconductor Corporation | Check for Price | Adjustable Negative LDO Regulator, 3V Min, 24V Max, 1V Dropout, BIPolar, SFM5 | LM2991T-2 vs LM2991T |
| LM2991TFLOWLB03 | Texas Instruments | Check for Price | Adjustable Negative LDO Regulator, 3V Min, 24V Max, 1V Dropout, BIPolar, PZFM5 | LM2991T-2 vs LM2991TFLOWLB03 |
| LM2991T/NOPB | National Semiconductor Corporation | Check for Price | Adjustable Negative LDO Regulator, 3V Min, 24V Max, 1V Dropout, BIPolar, PSFM5 | LM2991T-2 vs LM2991T/NOPB |
| LM2991TFLOWLB03 | National Semiconductor Corporation | Check for Price | Adjustable Negative LDO Regulator, 3V Min, 24V Max, 1V Dropout, BIPolar, PZFM5 | LM2991T-2 vs LM2991TFLOWLB03 |
| LM2991T | Texas Instruments | Check for Price | Adjustable Negative LDO Regulator, 3V Min, 24V Max, 1V Dropout, BIPolar, PSFM5 | LM2991T-2 vs LM2991T |
| LM2991T/LB03 | National Semiconductor Corporation | Check for Price | Adjustable Negative LDO Regulator, 3V Min, 24V Max, 1V Dropout, BIPolar | LM2991T-2 vs LM2991T/LB03 |
| LM2991TLB03 | National Semiconductor Corporation | Check for Price | IC VREG 2 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, PZFM5, Adjustable Negative Single Output LDO Regulator | LM2991T-2 vs LM2991TLB03 |
| LM2991T-1 | Texas Instruments | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 25V Max, 1V Dropout, BIPolar, PSFM5 | LM2991T-2 vs LM2991T-1 |
| LM2991T/LB03 | Texas Instruments | Check for Price | Adjustable Negative LDO Regulator, 3V Min, 24V Max, 1V Dropout, BIPolar, ZFM5 | LM2991T-2 vs LM2991T/LB03 |
Part Details for LM2991T-2 by Texas Instruments
Results Overview of LM2991T-2 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2991T-2 Information
LM2991T-2 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2991T-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adjustable Negative LDO Regulator, 2V Min, 25V Max, 0.8V Dropout, BIPolar, PZFM5 | 4530 |
|
RFQ |
US Tariff Estimator: LM2991T-2 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2991T-2 Part Data Attributes
|
|
LM2991T-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2991T-2
Texas Instruments
Adjustable Negative LDO Regulator, 2V Min, 25V Max, 1V Dropout, BIPolar, PZFM5
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Zfm-5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 1 V | |
| Dropout Voltage1-Nom | 0.6 V | |
| JESD-30 Code | R-PZFM-T5 | |
| Load Regulation-Max | 0.4% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1 A | |
| Output Voltage1-Max | 25 V | |
| Output Voltage1-Min | 2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Negative Single Output Ldo Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Through-Hole | |
| Terminal Position | Zig-Zag |
Alternate Parts for LM2991T-2
This table gives cross-reference parts and alternative options found for LM2991T-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2991T-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.