Part Details for MC1558LB by Rochester Electronics LLC
Overview of MC1558LB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1558LB
MC1558LB CAD Models
MC1558LB Part Data Attributes
|
MC1558LB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC1558LB
Rochester Electronics LLC
Operational Amplifier
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER |
Alternate Parts for MC1558LB
This table gives cross-reference parts and alternative options found for MC1558LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1558LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM301AN-14 | OP-AMP, PDIP14 | Philips Semiconductors | MC1558LB vs LM301AN-14 |
BM358N | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | MC1558LB vs BM358N |
OP07DN8 | OP07 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MC1558LB vs OP07DN8 |
S4560 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Kodenshi Corporation | MC1558LB vs S4560 |
AN6574 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Panasonic Electronic Components | MC1558LB vs AN6574 |
NE530N | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Signetics | MC1558LB vs NE530N |
MC1458P3 | Operational Amplifier | Rochester Electronics LLC | MC1558LB vs MC1458P3 |
LM301N-14 | Operational Amplifier, PDIP14 | Signetics | MC1558LB vs LM301N-14 |
BM301AN | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | MC1558LB vs BM301AN |
LM301N-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | MC1558LB vs LM301N-14 |