-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low current 1.2 to 37 V adjustable voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0681
|
Newark | Adjustable Linear Regulator, 1.2V To 37V, To-92-3, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics LM317LZ-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 253 |
|
$0.2520 / $0.8850 | Buy Now |
DISTI #
24AJ0769
|
Newark | Volt Reg, Adj, 37V, 0.1A, 0 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LM317LZ-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10230 |
|
$0.4100 / $0.9270 | Buy Now |
DISTI #
56P8117
|
Newark | Ic, Adj Linear Reg, 1.2V To 37V, To-92-3, Full Reel, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current Max:100Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics LM317LZ-TR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 | Buy Now |
DISTI #
45Y5409
|
Newark | Linear Volt Reg, 0.1A, 1.2-37V, To-226Aa, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current:100Ma, Output Rohs Compliant: Yes |Stmicroelectronics LM317LZ-TR Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2160 / $0.2540 | Buy Now |
DISTI #
497-1573-1-ND
|
DigiKey | IC REG LIN POS ADJ 100MA TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7052 In Stock |
|
$0.1996 / $0.6000 | Buy Now |
DISTI #
LM317LZ-TR
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin TO-92 T/R - Tape and Reel (Alt: LM317LZ-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 | Buy Now |
DISTI #
89K0681
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin TO-92 T/R - Product that comes on tape, but is not reeled (Alt: 89K0681) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.2930 | Buy Now |
DISTI #
511-LM317LZ-TR
|
Mouser Electronics | Linear Voltage Regulators 1.2-37V Adj Positive RoHS: Compliant | 21618 |
|
$0.1990 / $0.4900 | Buy Now |
|
STMicroelectronics | Low current 1.2 to 37 V adjustable voltage regulator RoHS: Compliant Min Qty: 1 | 21618 |
|
$0.2600 / $0.4800 | Buy Now |
|
Future Electronics | LM317 Series 100 mA 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1950 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317LZ-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM317LZ-TR
STMicroelectronics
Low current 1.2 to 37 V adjustable voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LM317LZ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LZ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LZREG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM317LZ-TR vs LM317LZREG |
LM317LZXA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM317LZ-TR vs LM317LZXA |
LM317LZ | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM317LZ-TR vs LM317LZ |
LM317LZRE | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM317LZ-TR vs LM317LZRE |
LM317LZRA | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM317LZ-TR vs LM317LZRA |
LM317LZRA | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | LM317LZ-TR vs LM317LZRA |
LM317LZ-AP | Low current 1.2 to 37 V adjustable voltage regulator | STMicroelectronics | LM317LZ-TR vs LM317LZ-AP |
LM317LZX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM317LZ-TR vs LM317LZX |
LM317LZ | Linear Voltage Regulator, Positive, Adjustable Output, 100 mA, 10000-BLKBG | onsemi | LM317LZ-TR vs LM317LZ |
LM317LZRAG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM317LZ-TR vs LM317LZRAG |