| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM325AS | National Semiconductor Corporation | Check for Price | Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, BIPolar, PDIP14 | LM325AS vs LM325AS |
Part Details for LM325AS by Texas Instruments
Results Overview of LM325AS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM325AS Information
LM325AS by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LM325AS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM325AS Part Data Attributes
|
|
LM325AS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM325AS
Texas Instruments
Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, BIPolar, PDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip,14pin,Power | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Number of Outputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage1-Nom | 15 V | |
| Output Voltage2-Nom | -15 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP,14PIN,POWER | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for LM325AS
This table gives cross-reference parts and alternative options found for LM325AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM325AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.