| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM3279TLX/NOPB | Texas Instruments | $1.0233 | Switching Regulator, Current-mode, 1A, 2700kHz Switching Freq-Max, BICMOS, PBGA16 | LM3279TLX vs LM3279TLX/NOPB |
| LM3279TLE/NOPB | Texas Instruments | $1.1761 | Switching Regulator, Current-mode, 1A, 2700kHz Switching Freq-Max, BICMOS, PBGA16 | LM3279TLX vs LM3279TLE/NOPB |
| LM3279TLE | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.75A, 2400kHz Switching Freq-Max, BICMOS, PBGA16 | LM3279TLX vs LM3279TLE |
Part Details for LM3279TLX by Texas Instruments
Results Overview of LM3279TLX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3279TLX Information
LM3279TLX by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM3279TLX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, 0.75A, 2400kHz Switching Freq-Max, PBGA16 | 3158 |
|
RFQ |
US Tariff Estimator: LM3279TLX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM3279TLX Part Data Attributes
|
|
LM3279TLX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3279TLX
Texas Instruments
Switching Regulator, Voltage-mode, 0.75A, 2400kHz Switching Freq-Max, BICMOS, PBGA16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dsbga-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates In Pfm Control Technique; Also Operates In Adjustable Mode 0.4 To 4.212v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 3.8 V | |
| JESD-30 Code | R-PBGA-B16 | |
| Length | 2.499 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Current-Max | 0.75 A | |
| Output Voltage-Max | 4.2 V | |
| Output Voltage-Min | 0.4 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 0.675 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 2400 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 2.116 Mm |
Alternate Parts for LM3279TLX
This table gives cross-reference parts and alternative options found for LM3279TLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3279TLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.