Part Details for LM329BCZ by Linear Technology
Results Overview of LM329BCZ by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM329BCZ Information
LM329BCZ by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LM329BCZ by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM329BCZ Part Data Attributes
|
|
LM329BCZ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM329BCZ
Linear Technology
Two Terminal Voltage Reference, 1 Output, 6.9V, PBCY3
|
| Part Life Cycle Code | Obsolete | |
| Package Description | To-92, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 7.245 V | |
| Output Voltage-Min | 6.555 V | |
| Output Voltage-Nom | 6.9 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Temp Coef of Voltage-Max | 20 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | No |