| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM331N/NOPB | Texas Instruments | $2.5970 | Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDIP8 | LM331MDC vs LM331N/NOPB |
| LM231N/NOPB | Texas Instruments | $4.5510 | Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDIP8 | LM331MDC vs LM231N/NOPB |
| LM331N | Fairchild Semiconductor Corporation | Check for Price | Voltage to Frequency Converter, 1 Func, 0.1MHz, PDIP8 | LM331MDC vs LM331N |
| LM331N/B+ | National Semiconductor Corporation | Check for Price | Voltage to Frequency Converter, 1 Func, 10MHz, PDIP8 | LM331MDC vs LM331N/B+ |
| LM231N/B+ | National Semiconductor Corporation | Check for Price | Voltage to Frequency Converter, 1 Func, 10MHz, PDIP8 | LM331MDC vs LM231N/B+ |
| LM331N/A+ | Texas Instruments | Check for Price | Voltage to Frequency Converter, 1 Func, 0.1MHz, PDIP8 | LM331MDC vs LM331N/A+ |
| LM231N | Texas Instruments | Check for Price | Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDIP8 | LM331MDC vs LM231N |
| LM231N/B+ | Texas Instruments | Check for Price | Voltage to Frequency Converter, 1 Func, 10MHz, PDIP8 | LM331MDC vs LM231N/B+ |
Part Details for LM331MDC by Texas Instruments
Results Overview of LM331MDC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM331MDC Information
LM331MDC by Texas Instruments is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: LM331MDC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM331MDC Part Data Attributes
|
|
LM331MDC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM331MDC
Texas Instruments
Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Die, Die Or Chip | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.50 | |
| Converter Type | Voltage To Frequency Converter | |
| JESD-30 Code | X-XUUC-N | |
| Linearity Error-Max (EL) | 0.02% | |
| Negative Input Voltage-Max | -0.2 V | |
| Number of Functions | 1 | |
| Operating Frequency-Max | 0.1 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Positive Input Voltage-Max | 3 V | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for LM331MDC
This table gives cross-reference parts and alternative options found for LM331MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM331MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.