Part Details for LM335AM by Texas Instruments
Results Overview of LM335AM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM335AM Information
LM335AM by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM335AM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1CEL, RECTANGULAR, SURFACE MOUNT | 468 |
|
$2.1090 / $3.4200 | Buy Now |
|
|
Chip Stock | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | 4000 |
|
RFQ | |
|
|
Win Source Electronics | SENSOR TEMP ANLG VOLT 8-SOIC | 11617 |
|
$0.8662 / $1.2992 | Buy Now |
US Tariff Estimator: LM335AM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM335AM
LM335AM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM335AM Part Data Attributes
|
|
LM335AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM335AM
Texas Instruments
Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 3Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 1995-01-01 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Additional Feature | Also Available In Plastic To-92 Package | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.5 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.4 Ma | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 3.01 V | |
| Output Voltage-Min | 2.95 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 30 V | |
| Supply Voltage-Min | 3.01 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Termination Type | Solder |
Alternate Parts for LM335AM
This table gives cross-reference parts and alternative options found for LM335AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM335AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM335DT | STMicroelectronics | $0.3885 | Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335AM vs LM335DT |
| LM335AMX/NOPB | Texas Instruments | $0.7529 | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 3Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335AM vs LM335AMX/NOPB |
| LM335AM/NOPB | Texas Instruments | $0.7617 | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 3Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335AM vs LM335AM/NOPB |
| LM335ADT | STMicroelectronics | $0.8684 | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335AM vs LM335ADT |
| LM335MX/NOPB | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.04V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335AM vs LM335MX/NOPB |
| LM335M/NOPB | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.04V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335AM vs LM335M/NOPB |
| LM335AM | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335AM vs LM335AM |
| LM335AMX | Texas Instruments | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 3Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335AM vs LM335AMX |
| LM335AD | STMicroelectronics | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335AM vs LM335AD |
| LM335MX | Texas Instruments | Check for Price | Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335AM vs LM335MX |
LM335AM Frequently Asked Questions (FAQ)
-
The typical application circuit for the LM335AM is a simple voltage divider circuit with a 1 kΩ to 10 kΩ resistor connected between the output pin and ground, and a 1 μF to 10 μF capacitor connected between the output pin and ground to filter out noise.
-
The LM335AM has an accuracy of ±1°C over the temperature range of -40°C to 100°C, and ±2°C over the extended temperature range of -50°C to 150°C.
-
The LM335AM has a self-heating effect of approximately 0.1°C to 0.5°C per milliamp of output current, which can affect the accuracy of the temperature measurement. To minimize self-heating, it is recommended to use a low output current and a high impedance load.
-
Yes, the LM335AM can be used in high-temperature applications up to 150°C, but the accuracy may degrade at higher temperatures. It is recommended to use a thermocouple or other high-temperature sensor for applications above 150°C.
-
The LM335AM does not require calibration, as it is a calibrated device with an internal voltage reference. However, it is recommended to verify the accuracy of the device in the specific application circuit and environment.