-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6306
|
Newark | Temperature Sensor, -40 To 100Deg C, Ic Output Type:Linear, Sensing Accuracy Range:± 4°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:100°C, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:-, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LM335DT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 807 |
|
$0.2610 / $1.2000 | Buy Now |
DISTI #
56P8142
|
Newark | Temperature Sensor |Stmicroelectronics LM335DT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-1583-1-ND
|
DigiKey | SENSOR ANALOG -40C-100C 8SO Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2630 In Stock |
|
$0.5545 / $1.6100 | Buy Now |
DISTI #
LM335DT
|
Avnet Americas | Temp Sensor Analog 8-Pin SO N T/R - Tape and Reel (Alt: LM335DT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 2500 |
|
$0.5403 / $0.5635 | Buy Now |
DISTI #
511-LM335D-TR
|
Mouser Electronics | Board Mount Temperature Sensors Precision 1 Deg Cel RoHS: Compliant | 18478 |
|
$0.4990 / $1.3700 | Buy Now |
DISTI #
V72:2272_06553384
|
Arrow Electronics | Temp Sensor Analog 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2406 Container: Cut Strips | Americas - 1935 |
|
$0.4981 / $1.3355 | Buy Now |
|
STMicroelectronics | Precision Temperature Sensor RoHS: Compliant Min Qty: 1 | 18478 |
|
$0.5200 / $1.3400 | Buy Now |
|
Future Electronics | LM335 Series 3.04 V Surface Mount Precision Temperature Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Cut Tape/Mini-Reel | 2454Cut Tape/Mini-Reel |
|
$0.5450 / $0.7300 | Buy Now |
|
Future Electronics | LM335 Series 3.04 V Surface Mount Precision Temperature Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.4900 / $0.5350 | Buy Now |
|
Future Electronics | LM335 Series 3.04 V Surface Mount Precision Temperature Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.5450 / $0.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM335DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM335DT
STMicroelectronics
Precision Temperature Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, SO-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Linearity (Cel) | 1 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.04 V | |
Output Voltage-Min | 2.92 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM335DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM335DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM335AM | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | Texas Instruments | LM335DT vs LM335AM |
LM335MX/NOPB | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | Texas Instruments | LM335DT vs LM335MX/NOPB |
LM335M | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 | National Semiconductor Corporation | LM335DT vs LM335M |
LM335AM/NOPB | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | Texas Instruments | LM335DT vs LM335AM/NOPB |
LM335AM/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 | National Semiconductor Corporation | LM335DT vs LM335AM/NOPB |
LM335AMX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 | National Semiconductor Corporation | LM335DT vs LM335AMX |
LM335M/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 | National Semiconductor Corporation | LM335DT vs LM335M/NOPB |
LM335AM | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 | National Semiconductor Corporation | LM335DT vs LM335AM |
LM335MX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 | National Semiconductor Corporation | LM335DT vs LM335MX |