Part Details for LM337ISP by STMicroelectronics
Results Overview of LM337ISP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM337ISP Information
LM337ISP by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LM337ISP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM337ISP Part Data Attributes
|
|
LM337ISP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM337ISP
STMicroelectronics
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
|
| Part Life Cycle Code | Obsolete | |
| Package Description | To-220, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 3 V | |
| Input-Output Voltage Differential-Max | 40 V | |
| Input-Output Voltage Differential-Min | 3 V | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Line Regulation-Max (%/V) | 0.07 | |
| Load Regulation-Max(%) | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | ||
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 37 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-220 | |
| Package Equivalence Code | SIP3,.1TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Negative Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single |