There are no models available for this part yet.
Overview of LM337T#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM337T | Texas Instruments | 1.5A Adjustable Output Negative Regulator 3-TO-220 0 to 125 | |
LM337T/LF01 | Texas Instruments | 1.5A Adjustable Output Negative Regulator 3-TO-220 0 to 125 | |
LM337T/NOPB | Texas Instruments | 1.5A Adjustable Output Negative Regulator 3-TO-220 0 to125 |
CAD Models for LM337T#TRPBF by Linear Technology
Part Data Attributes for LM337T#TRPBF by Linear Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SFM
|
Package Description
|
, SIP3,.1TB
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Nom
|
3 V
|
Input-Output Voltage Differential-Max
|
40 V
|
Input-Output Voltage Differential-Min
|
3 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Line Regulation-Max (%/V)
|
0.07
|
Load Regulation-Max(%)
|
1.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
37 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SFM
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Alternate Parts for LM337T#TRPBF
This table gives cross-reference parts and alternative options found for LM337T#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337T#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337T#TR | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | LM337T#TRPBF vs LM337T#TR |
LM337T#TRPBF | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3 | Analog Devices Inc | LM337T#TRPBF vs LM337T#TRPBF |
LM337T#TR | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3 | Analog Devices Inc | LM337T#TRPBF vs LM337T#TR |
LM337T | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | LM337T#TRPBF vs LM337T |