Part Details for LM337T#TRPBF by Analog Devices Inc
Overview of LM337T#TRPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM337T#TRPBF
LM337T#TRPBF CAD Models
LM337T#TRPBF Part Data Attributes
|
LM337T#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LM337T#TRPBF
Analog Devices Inc
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LM337T#TRPBF
This table gives cross-reference parts and alternative options found for LM337T#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337T#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337T#TR | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | LM337T#TRPBF vs LM337T#TR |
LM337T | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | LM337T#TRPBF vs LM337T |
LM337T#TRPBF | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | LM337T#TRPBF vs LM337T#TRPBF |
LM337T#PBF | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | LM337T#TRPBF vs LM337T#PBF |