Part Details for LM340MP by Texas Instruments
Results Overview of LM340MP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM340MP Information
LM340MP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM340MP-5.0 | Texas Instruments | 1.5A, Fixed Output Linear Regulator 4-SOT-223 0 to 70 | |
| LM340MP-5.0/NOPB | Texas Instruments | 1.5A, Fixed Output Linear Regulator 4-SOT-223 0 to 125 | |
| LM340MPX-5.0/NOPB | Texas Instruments | 1.5A, Fixed Output Linear Regulator 4-SOT-223 0 to 125 |
Price & Stock for LM340MP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | Positive Voltage Regulator 5V 1.5A | 7833 |
|
$1.9848 / $2.9771 | Buy Now |